345-033-541-608

Heilind Number:EDA345-033-541-608
Manufacturer:EDAC
Manufacturer Number:345-033-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it boasts 33 positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Engineered for versatility, it features a straight mount orientation, making it suitable for a variety of applications. With an operating temperature range of -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your PCB design with this essential component.