345-033-541-658

Heilind Number:EDA345-033-541-658
Manufacturer:EDAC
Manufacturer Number:345-033-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-658

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 33 positions for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.