345-033-541-688

Heilind Number:EDA345-033-541-688
Manufacturer:EDAC
Manufacturer Number:345-033-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-688

Detailed Description

Enhance your circuit connectivity with our cutting-edge Green Board-To-Board PCB Connector. Engineered for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With one row and 33 positions, it offers seamless integration for your PCB projects. The copper alloy contact material and .1-inch pitch deliver high conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in the realm of electronic design and manufacturing. Elevate your connectivity solutions with this essential component.