345-033-542-101

Heilind Number:EDA345-033-542-101
Manufacturer:EDAC
Manufacturer Number:345-033-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features 33 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in demanding environments. With a contact material of Copper Alloy, you can count on efficient conductivity. The sleek green design adds a pop of color to your setup, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity with this essential component.