345-033-542-102

Heilind Number:EDA345-033-542-102
Manufacturer:EDAC
Manufacturer Number:345-033-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 33 positions in a single row with a compact pitch of .1 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, from -40 to 105 °C. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Perfect for a range of applications, this green connector is a must-have for any electronics project.