345-033-542-104

Heilind Number:EDA345-033-542-104
Manufacturer:EDAC
Manufacturer Number:345-033-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-104

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions and a single row layout, perfect for maximizing space on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.