345-033-542-112

Heilind Number:EDA345-033-542-112
Manufacturer:EDAC
Manufacturer Number:345-033-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, offering reliable power and data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and stability. With a low-profile straight mount orientation and a .1-inch pitch, it's perfect for compact electronic designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.