345-033-542-188

Heilind Number:EDA345-033-542-188
Manufacturer:EDAC
Manufacturer Number:345-033-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-188

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connections with ease and precision.