345-033-542-403

Heilind Number:EDA345-033-542-403
Manufacturer:EDAC
Manufacturer Number:345-033-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a seamless 33-position connection with a straight mount orientation for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Designed for precision, it boasts a 0.1-inch pitch and 0.2-inch row spacing, making it ideal for intricate PCB layouts. Elevate your connectivity solutions with this essential component.