345-033-542-412

Heilind Number:EDA345-033-542-412
Manufacturer:EDAC
Manufacturer Number:345-033-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 33 positions with a single row layout, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.