345-033-542-458

Heilind Number:EDA345-033-542-458
Manufacturer:EDAC
Manufacturer Number:345-033-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-458

Detailed Description

Enhance your PCB connectivity with this versatile green board-to-board connector. Featuring a single row design with 33 positions, it offers seamless integration for your electronics projects. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your interconnect solutions with this essential component.