345-033-542-603

Heilind Number:EDA345-033-542-603
Manufacturer:EDAC
Manufacturer Number:345-033-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, it's easy to install in your device. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.