345-033-542-612

Heilind Number:EDA345-033-542-612
Manufacturer:EDAC
Manufacturer Number:345-033-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a single row design with 33 positions, it guarantees efficient data transfer and power distribution. The UL 94V-0 thermoplastic polyester housing ensures durability and safety in all operating conditions, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and precise installation on your circuit board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile and dependable choice for your connectivity needs. Upgrade your system's performance with this essential connector.