345-033-542-658

Heilind Number:EDA345-033-542-658
Manufacturer:EDAC
Manufacturer Number:345-033-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-542-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a vibrant Green color, this connector features 33 positions in a single row, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in diverse applications. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Designed for straight mount orientation, it facilitates easy PCB assembly. Elevate your connectivity solutions with this essential component.