345-033-544-101

Heilind Number:EDA345-033-544-101
Manufacturer:EDAC
Manufacturer Number:345-033-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector boasts a single row design with 33 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this indispensable connector.