345-033-544-102

Heilind Number:EDA345-033-544-102
Manufacturer:EDAC
Manufacturer Number:345-033-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 33 positions, it offers seamless connectivity on your board. The contact material, Copper Alloy, ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in our product to deliver efficient and secure connections for your PCB needs.