345-033-544-412

Heilind Number:EDA345-033-544-412
Manufacturer:EDAC
Manufacturer Number:345-033-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-412

Detailed Description

Enhance your PCB connectivity with this high-quality green Card Edge Connector. Designed for optimal performance, it features a single row of 33 positions with a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety in various environments. With copper alloy contacts and a current rating of 3A, it guarantees reliable power transmission. This connector is ideal for board-to-board applications, ensuring secure and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of electronic devices. Upgrade your system with this essential component for seamless data and power transfer.