345-033-544-458

Heilind Number:EDA345-033-544-458
Manufacturer:EDAC
Manufacturer Number:345-033-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-458

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 33 positions, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a variety of applications. Upgrade your device's connectivity with this essential component.