345-033-544-488

Heilind Number:EDA345-033-544-488
Manufacturer:EDAC
Manufacturer Number:345-033-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-488

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a single row with 33 positions, ensuring efficient and reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance in demanding environments. Engineered with copper alloy contacts, it delivers excellent conductivity for optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether in industrial settings or consumer electronics, this connector is a dependable choice for seamless connectivity.