345-033-544-602

Heilind Number:EDA345-033-544-602
Manufacturer:EDAC
Manufacturer Number:345-033-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-602

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity for optimal signal transmission. With a straight mount orientation, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.