345-033-544-604

Heilind Number:EDA345-033-544-604
Manufacturer:EDAC
Manufacturer Number:345-033-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-544-604

Detailed Description

Enhance your electronic connectivity with our high-quality Board To Board PCB Connector. Featuring 33 positions in a single row configuration, this connector offers seamless connection within your circuitry. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic assembly project. Upgrade your connectivity game with this essential connector.