345-033-558-101

Heilind Number:EDA345-033-558-101
Manufacturer:EDAC
Manufacturer Number:345-033-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. This innovative connector boasts 33 positions in a single row, ensuring seamless and efficient data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your electronic systems with this essential component for enhanced functionality and connectivity.