345-033-558-102

Heilind Number:EDA345-033-558-102
Manufacturer:EDAC
Manufacturer Number:345-033-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this 33-position connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a pitch of .1 inches and a right-angle mount orientation, it offers versatile installation options. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.