345-033-558-103

Heilind Number:EDA345-033-558-103
Manufacturer:EDAC
Manufacturer Number:345-033-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization in your electronic assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. Featuring 33 positions with a 0.1-inch pitch, it offers ample connectivity options for your circuitry. With an operating temperature range of -40 to 105°C, it ensures stable functionality even in harsh environments. Elevate your PCB design with this essential connector for optimal signal transmission and power delivery.