345-033-558-107

Heilind Number:EDA345-033-558-107
Manufacturer:EDAC
Manufacturer Number:345-033-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-107

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With 33 positions and a compact pitch of .1 inches, it offers high-density connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Elevate your design with this essential component for efficient data transmission.