345-033-558-112

Heilind Number:EDA345-033-558-112
Manufacturer:EDAC
Manufacturer Number:345-033-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-112

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The green color adds a touch of vibrancy while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.