345-033-558-158

Heilind Number:EDA345-033-558-158
Manufacturer:EDAC
Manufacturer Number:345-033-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in placement. With 33 positions and a 3A amperage, it accommodates multiple connections with ease. Its compact .1-inch pitch and .2-inch row spacing provide seamless integration on PCBs, making it ideal for various applications. Designed to withstand extreme temperatures from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore more under our PCB Connectors collection.