345-033-558-178

Heilind Number:EDA345-033-558-178
Manufacturer:EDAC
Manufacturer Number:345-033-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 33 positions in a single row, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a right-angle mount orientation and a pitch of .1 inches, it facilitates efficient PCB assembly. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your circuitry with this versatile connector, a essential for any electronic project.