345-033-558-188

Heilind Number:EDA345-033-558-188
Manufacturer:EDAC
Manufacturer Number:345-033-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient signal transmission. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The green housing color adds a touch of distinction to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connection solutions with this advanced component.