345-033-558-402

Heilind Number:EDA345-033-558-402
Manufacturer:EDAC
Manufacturer Number:345-033-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions with a single row configuration and a compact .1 inch pitch, perfect for space-constrained applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility and stability in any setup. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.