345-033-558-403

Heilind Number:EDA345-033-558-403
Manufacturer:EDAC
Manufacturer Number:345-033-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 33 positions with copper alloy contacts allow for secure and efficient data transmission. With a 3A amperage and operating temperature range of -40 to 105 °C, this connector offers excellent functionality. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Trust in its quality for seamless interboard connections in your projects.