345-033-558-407

Heilind Number:EDA345-033-558-407
Manufacturer:EDAC
Manufacturer Number:345-033-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-407

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Featuring 33 positions in a single row, it ensures seamless signal transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in demanding environments. With a right-angle mount orientation, it offers flexibility in PCB layout design. Operating at a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance.