345-033-558-478

Heilind Number:EDA345-033-558-478
Manufacturer:EDAC
Manufacturer Number:345-033-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. The compact .1-inch pitch and .2-inch row spacing make it perfect for tight PCB layouts. With a convenient Right Angle mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.