345-033-558-488

Heilind Number:EDA345-033-558-488
Manufacturer:EDAC
Manufacturer Number:345-033-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential component for optimal functionality.