345-033-558-604

Heilind Number:EDA345-033-558-604
Manufacturer:EDAC
Manufacturer Number:345-033-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 33 positions in a single row, it offers ample room for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure alignment. Its convenient right-angle mount orientation makes it easy to install, perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity needs. Upgrade your PCB setups with this essential component.