345-033-558-607

Heilind Number:EDA345-033-558-607
Manufacturer:EDAC
Manufacturer Number:345-033-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it offers not just functionality but also a touch of style to your electronic assembly. With a contact material of copper alloy ensuring reliable conductivity, it boasts a single row design with 33 positions, perfect for seamless data transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.