345-033-558-608

Heilind Number:EDA345-033-558-608
Manufacturer:EDAC
Manufacturer Number:345-033-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-608

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring 33 positions in a single row, it ensures efficient power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers easy installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.