345-033-558-658

Heilind Number:EDA345-033-558-658
Manufacturer:EDAC
Manufacturer Number:345-033-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 33 positions with a single row layout, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in the most demanding environments. The copper alloy contact material delivers superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable for various applications. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.