345-033-558-678

Heilind Number:EDA345-033-558-678
Manufacturer:EDAC
Manufacturer Number:345-033-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-678

Detailed Description

Enhance your circuitry with our high-quality Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable contact for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your connectivity with this essential component for your electronic projects.