345-033-558-688

Heilind Number:EDA345-033-558-688
Manufacturer:EDAC
Manufacturer Number:345-033-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-688

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 33 positions for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in all applications. With a low 3 A amperage and copper alloy contacts, this connector guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for secure and stable connections in your electronic designs.