345-033-559-101

Heilind Number:EDA345-033-559-101
Manufacturer:EDAC
Manufacturer Number:345-033-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 33 positions in a single row layout, it ensures efficient signal transmission within your circuit board assembly. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this green-colored connector, designed to meet your connectivity needs with precision and efficiency.