345-033-559-104

Heilind Number:EDA345-033-559-104
Manufacturer:EDAC
Manufacturer Number:345-033-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge green board-to-board connector. Boasting a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in any application. Featuring a single row design with 33 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Elevate your electronic projects with this essential component.