345-033-559-112

Heilind Number:EDA345-033-559-112
Manufacturer:EDAC
Manufacturer Number:345-033-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant Green hue, this connector offers a seamless solution for your electronic devices. With an amperage of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe performance. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row design with 33 positions allows for easy and organized connections. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the technology and manufacturing industries. Elevate your PCB designs with this essential component.