345-033-559-158

Heilind Number:EDA345-033-559-158
Manufacturer:EDAC
Manufacturer Number:345-033-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assembly. Boasting 33 positions in a single row layout, this connector ensures efficient data transmission and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component for your electronic projects.