345-033-559-178

Heilind Number:EDA345-033-559-178
Manufacturer:EDAC
Manufacturer Number:345-033-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 33 gold-plated copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and a single-row configuration, it offers convenient installation and space-saving benefits. The right-angle mount orientation, along with a row spacing of .2 inches, enables versatile PCB layout options. Upgrade your electronic assemblies with this green-colored connector, perfect for a wide range of applications in various industries.