345-033-559-188

Heilind Number:EDA345-033-559-188
Manufacturer:EDAC
Manufacturer Number:345-033-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green finish and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row and a total of 33 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.