345-033-559-412

Heilind Number:EDA345-033-559-412
Manufacturer:EDAC
Manufacturer Number:345-033-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-412

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving layouts. Trust in this connector for secure and dependable connections in your electronic designs.