345-033-559-458

Heilind Number:EDA345-033-559-458
Manufacturer:EDAC
Manufacturer Number:345-033-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-458

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features 33 positions, perfect for streamlined circuit board setups. Crafted with precision and durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a compact pitch of .1 inch and a convenient right-angle mount orientation, it maximizes space efficiency while facilitating easy installation. The connector guarantees stable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly project.