345-033-559-478

Heilind Number:EDA345-033-559-478
Manufacturer:EDAC
Manufacturer Number:345-033-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-478

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it ensures reliable performance even in demanding environments. Featuring a single row design with 33 positions, this connector offers precise and efficient connectivity. The right-angle mount orientation allows for easy installation on your PCB, while the .1 inch pitch and .2 inch row spacing ensure compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your electronic assemblies with this essential component, guaranteeing optimal performance and longevity.