345-033-559-602

Heilind Number:EDA345-033-559-602
Manufacturer:EDAC
Manufacturer Number:345-033-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-602

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, this connector ensures seamless data transfer between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for flexible PCB arrangements, while the operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding electronic systems.